Sign in to ask questions about the Vishay NTCASCWE3103J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCASCWE3103J technical specifications.
| Accuracy | 0.75% |
| Package/Case | Nonstandard |
| Depth | 8mm |
| Lead Diameter | 0.6mm |
| Lead Length | 34mm |
| Length | 9.23mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount, Screw |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTCASCWE3 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCASCWE3103J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
