The NTCLE100E3 is a thermistor from Vishay with a resistance of 10kR and a tolerance of 5%. It has a temperature range of 0°C to 55°C and is packaged in a radial lead configuration. The device is available in bulk quantities of 500 units.
Checking distributor stock and pricing after the page loads.
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 10kR |
| Series | NTCLE |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Not Compliant |
These are design resources that include the Vishay NTCLE100E3
User guide for the EVAL-M7-HVIGBT-PFCINV board, featuring TRENCHSTOP IGBTs for PFC and inverter motor control using sensor-less sinusoidal field-oriented control (FOC).