Vishay NTCLE100E3102HB0 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3102HB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
