The Vishay NTCLE100E3102JB0 is a thermistor with a resistance of 1kR and a tolerance of 5%. It is packaged in a radial configuration for through-hole mounting and has an operating temperature range of -40°C to 125°C. The thermistor has a maximum power dissipation of 500mW and is RoHS compliant.
Sign in to ask questions about the Vishay NTCLE100E3102JB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE100E3102JB0 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3102JB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
