Sign in to ask questions about the Vishay NTCLE100E3103GB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE100E3103GB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Diameter | 3.3mm |
| Height | 3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | Radial |
| Tolerance | 2% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3103GB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
