The NTCLE100E3103GB0A is a thermistor from Vishay with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a radial leaded package with a length of 3.3mm, a width of 3mm, and a height of 9mm. The thermistor has a tolerance of 2% and a resistance of 10kOhms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.3 |
| Tolerance | 2 |
| Package Width | 3 |
| Package Height | 9 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |