
NTC Thermistor, 10kR resistance with 5% tolerance, designed for through-hole mounting. Features a radial package with a 2.54mm lead pitch, 0.6mm lead diameter, and 17mm lead length. Operates across a temperature range of -40°C to 125°C, with a maximum power dissipation of 500mW. Accuracy is specified at 0.75%.
Sign in to ask questions about the Vishay NTCLE100E3103JB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE100E3103JB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Length | 17mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 2322 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3103JB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
