
NTC thermistor, 10000 ohm resistance, 5% tolerance, and 0.75% accuracy. Features radial leads for through-hole mounting, with a 3mm depth and 3.3mm length. Operates within a -40°C to 125°C temperature range, with a maximum power dissipation of 500mW. This component is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Vishay NTCLE100E3103JT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE100E3103JT1 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3103JT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
