
The NTCLE100E3104HB0 thermistor from Vishay features an accuracy of 1.5% and is available in a radial package with a depth of 3mm and length of 3.3mm. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is suitable for through-hole mounting and is compliant with RoHS regulations.
Vishay NTCLE100E3104HB0 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3104HB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
