
NTC thermistor with 100kR resistance and 5% tolerance, featuring a 4190K B-value. This radial-packaged component operates from -40°C to 125°C with a maximum power dissipation of 500mW. Designed for through-hole mounting, it has a 2.54mm lead pitch and 0.6mm lead diameter. The thermistor is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTCLE100E3104JB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 17mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 2322 |
| Termination | Radial |
| Tolerance | 5% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3104JB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
