
The Vishay NTCLE100E3104JT1 is a thermistor with an accuracy of 1.5% and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a radial package with a depth of 3mm and a length of 3.3mm, and is available in tape and reel packaging. It is RoHS compliant and suitable for use in through hole mounting.
Vishay NTCLE100E3104JT1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3104JT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
