
The Vishay NTCLE100E3123GB0 is a 12kR 2% radial through hole resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and is packaged in a radial package with a lead diameter of 0.6mm and a lead pitch of 2.54mm. The resistor is RoHS compliant and available in bulk packaging with 500 units per package.
Vishay NTCLE100E3123GB0 technical specifications.
| Accuracy | 2% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 12kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3123GB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
