
The Vishay NTCLE100E3123JT1 is a radial through hole resistor with a resistance of 12kR and a tolerance of 5%. It has a maximum power dissipation of 500mW and is suitable for operating temperatures between -40°C and 55°C. The resistor is packaged in a radial configuration and is available in quantities of 1500 per reel. It is compliant with RoHS regulations and is not radiation hardened.
Vishay NTCLE100E3123JT1 technical specifications.
| Accuracy | 2% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3123JT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
