Vishay NTCLE100E3151JT2 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 4mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3151JT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
