The Vishay NTCLE100E3153GB0 is a thermistor with a radial package, measuring 3mm in depth and 3.3mm in length. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. This component is packaged in bulk and is compliant with RoHS regulations.
Vishay NTCLE100E3153GB0 technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3153GB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
