
The Vishay NTCLE100E3221GB0 is a radial resistor with a resistance of 220kR and a tolerance of 2%. It has a maximum power dissipation of 500mW and is designed for through-hole mounting. The resistor operates within a temperature range of -40°C to 125°C and is packaged in bulk quantities of 500 units. The device is compliant with RoHS regulations.
Vishay NTCLE100E3221GB0 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.54mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 220kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3221GB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
