
The Vishay NTCLE100E3222GB0 is a thermistor with an accuracy of 0.75%. It has a radial package with a depth of 3mm and a length of 3.3mm. The device is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermistor's maximum power dissipation is 500mW. It is compliant with RoHS regulations.
Vishay NTCLE100E3222GB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3222GB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
