
NTC thermistor with 220 kΩ resistance and 5% tolerance. Features radial leads for through-hole mounting, a 2.54mm lead pitch, and 0.6mm lead diameter. Operates from 0°C to 125°C with a maximum power dissipation of 500mW. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay NTCLE100E3224JB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE100E3224JB0 technical specifications.
| Accuracy | 2.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 220kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3224JB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
