
The Vishay NTCLE100E3229JB0 is a radial resistor with a resistance of 22 ohms and a tolerance of 5%. It has a maximum power dissipation of 500 milliwatts and is designed for through hole mounting. The resistor operates over a temperature range of -40°C to 125°C and is packaged in a bulk quantity of 500 units. The device is RoHS compliant and has a lead pitch of 2.54mm and a length of 5mm.
Vishay NTCLE100E3229JB0 technical specifications.
| Accuracy | 3% |
| Package/Case | Radial |
| Depth | 4mm |
| Lead Pitch | 2.54mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTCLExxxE3 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3229JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
