
The Vishay NTCLE100E3272HB0 is a thermistor with an accuracy of 0.75%. It has a radial package and is mounted through a hole. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. It is available in bulk packaging with 1500 units per package. The thermistor is RoHS compliant and not radiation hardened.
Vishay NTCLE100E3272HB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3272HB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
