
The Vishay NTCLE100E3331JB0 is a thermistor with an accuracy of 1.5% and a resistance of 330 ohms with a 5% tolerance. It is available in a radial package with a lead pitch of 2.54mm and a length of 3.3mm. The device is designed for through hole mounting and has a maximum power dissipation of 500mW. It is compliant with RoHS regulations and has a packaging quantity of 500 units in bulk packaging.
Vishay NTCLE100E3331JB0 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3331JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
