
The Vishay NTCLE100E3333JB0 is a radial resistor with a resistance of 33kR and a tolerance of 5%. It has a maximum power dissipation of 500mW and is suitable for through-hole mounting. The resistor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Vishay NTCLE100E3333JB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE100E3333JB0 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.6mm |
| Lead Length | 17mm |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3333JB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
