
The Vishay NTCLE100E3472HB0 is a thermistor with a resistance of 4.7kR and a tolerance of 3%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The component is packaged in a radial package with a lead pitch of 2.54mm and a lead diameter of 0.6mm. It is RoHS compliant and has a maximum power dissipation of 500mW.
Sign in to ask questions about the Vishay NTCLE100E3472HB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE100E3472HB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Height | 6mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4.7kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | Radial |
| Tolerance | 3% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3472HB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
