
The NTCLE100E3472HT2 is a thermistor from Vishay with an accuracy of 0.75%. It has a radial package with a depth of 3mm and length of 3.3mm. The device is designed to operate within a temperature range of -40°C to 125°C and can dissipate up to 500mW of power. The thermistor is mounted through a hole and is available on tape and reel. It is compliant with RoHS regulations.
Vishay NTCLE100E3472HT2 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3472HT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
