
The Vishay thermistor has an accuracy of 1.5% and a maximum power dissipation of 500mW. It is available in a bulk packaging with 500 units per package. The thermistor is RoHS compliant and has a lead-free termination. It can operate between -40°C and 125°C and has a resistance of 47kR with a tolerance of 5%.
Sign in to ask questions about the Vishay NTCLE100E3473JB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE100E3473JB0 technical specifications.
| Accuracy | 1.5% |
| Depth | 3mm |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3473JB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
