This thermistor features a resistance of 47000 Ohms with a tolerance of 5%. It operates within a temperature range of -40°C to 125°C. The device is packaged in a radial leaded configuration.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 3.3 |
| Tolerance | 5 |
| Package Width | 3 |
| Package Height | 9 |
| Terminal Placement | RADIAL |
| Resistance | 47000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |