
The Vishay NTCLE100E3478JB0 is a thermistor with a resistance of 4.7 ohms and a tolerance of 5%. It is designed for through-hole mounting and has a radial package. The thermistor operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. It is RoHS compliant and available in bulk packaging with 500 units per package.
Vishay NTCLE100E3478JB0 technical specifications.
| Accuracy | 3% |
| Package/Case | Radial |
| Depth | 4mm |
| Lead Pitch | 2.54mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 4.7R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTCLExxxE3 |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3478JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
