
The Vishay NTCLE100E3502GB0 is a thermistor with a 2% tolerance and 0.75% accuracy. It is available in a radial package with a depth of 3mm, height of 9mm, and length of 3.3mm. The device is designed for through-hole mounting and has a maximum power dissipation of 500mW. The thermistor operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Vishay NTCLE100E3502GB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Height | 9mm |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE100E3502GB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
