
This 500V through hole radial resistor has a maximum power dissipation of 100mW and a tolerance of 0.75%. It is RoHS compliant and has a lead free construction. The resistor is packaged in bulk quantities of 1000 units. Operating temperature range is from -40°C to 125°C.
Vishay NTCLE201E3103SB technical specifications.
| Package/Case | Radial |
| Lead Diameter | 0.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | NTCLExxxE3 |
| Termination | Radial |
| Tolerance | 0.75% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE201E3103SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
