
NTC thermistor with 10kR resistance and 1% tolerance, featuring a 3977K B-value. This general-purpose, 2-pin radial component operates from -40°C to 125°C with 0.75% accuracy. Constructed from ceramic material, it offers a 100mW maximum power dissipation and a 1.7s response time. Designed for through-hole mounting, it has a 2.54mm lead pitch and lead-free termination.
Vishay NTCLE203E3103FB0 technical specifications.
| Accuracy | 0.75% |
| Depth | 3mm |
| Lead Diameter | 0.04mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Lead Pitch | 2.54mm |
| Length | 3.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Response Time | 1.7s |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | Radial |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3103FB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
