
NTC thermistor with 10kR resistance and 2% tolerance, featuring a 3977K Beta value. Operating temperature range from -40°C to 125°C, with a maximum power dissipation of 100mW. This through-hole component has a 2.54mm lead pitch and a 3mm x 3.4mm x 4mm ceramic body. RoHS compliant and lead-free.
Vishay NTCLE203E3103GB0 technical specifications.
| Accuracy | 0.75% |
| Depth | 3mm |
| Diameter | 3.4mm |
| Height | 4mm |
| Lead Diameter | 0.04mm |
| Lead Free | Lead Free |
| Lead Length | 38mm |
| Lead Pitch | 2.54mm |
| Length | 6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| Response Time | 1.7s |
| RoHS Compliant | Yes |
| Series | 2381 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3103GB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
