
The Vishay NTCLE203E3103HB0 thermistor features an accuracy of 0.75%. It is available in a radial package with a depth of 3mm and length of 3.6mm, suitable for through hole mounting. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 100mW. The Vishay NTCLE203E3103HB0 is RoHS compliant and available in bulk packaging with 500 units per package.
Vishay NTCLE203E3103HB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3103HB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
