
The NTCLE203E3103JB0 is a thermistor from Vishay with an accuracy of 0.75%. It has a radial package and is mounted through a hole. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The NTCLE203E3103JB0 has a maximum power dissipation of 100mW and is available in bulk packaging with 500 units per package.
Vishay NTCLE203E3103JB0 technical specifications.
| Accuracy | 0.75% |
| Package/Case | Radial |
| Depth | 3mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | NTCLE203E3 |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3103JB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
