
NTC thermistor with 10kΩ resistance and 2.2% tolerance, designed for through-hole mounting with radial leads. Features a 2.54mm lead pitch, 0.5mm lead diameter, and a compact radial package measuring 4.2mm in length and 4mm in depth. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 100mW and a voltage rating of 500V. This RoHS compliant component is suitable for automotive applications, meeting AEC-Q200 standards.
Sign in to ask questions about the Vishay NTCLE203E3103SB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE203E3103SB0 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 4.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 2.2% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Termination | Radial |
| Tolerance | 0.5% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3103SB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
