
RESISTOR, TEMPERATURE DEPENDENT, NTC, 100000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTCLE203E3104FB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 3.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Response Time | 1.7s |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3104FB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
