Sign in to ask questions about the Vishay NTCLE203E3104GB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay NTCLE203E3104GB0 technical specifications.
| Accuracy | 1.5% |
| Depth | 3mm |
| Lead Diameter | 0.4mm |
| Lead Length | 38mm |
| Lead Pitch | 2.54mm |
| Length | 46mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 2% |
| Response Time | 1.7s |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3104GB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
