Vishay NTCLE203E3104HB0 technical specifications.
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3104HB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
