
The NTCLE203E3123HB0 is a thermistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a radial lead package with a lead diameter of 0.5mm and a lead pitch of 2.54mm. The thermistor is RoHS compliant and has a tolerance of 3%. It can dissipate a maximum of 100mW of power.
Vishay NTCLE203E3123HB0 technical specifications.
| Accuracy | 2% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 12kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NTCLExxxE3 |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3123HB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
