
The NTCLE203E3202SB0 is a 500V radial through hole resistor with a resistance of 2kR and a tolerance of 0.5%. It has a maximum power dissipation of 100mW and is RoHS compliant. The resistor is packaged in a radial package with a lead diameter of 0.5mm and a lead pitch of 2.54mm. It operates over a temperature range of -55°C to 150°C and is suitable for automotive applications, meeting the AEC-Q200 standard.
Vishay NTCLE203E3202SB0 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Depth | 4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Length | 4.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistance Tolerance | 1.93% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Termination | Radial |
| Tolerance | 0.5% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3202SB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
