Vishay NTCLE203E3222SB0 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Length | 4.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance Tolerance | 2.2% |
| RoHS Compliant | Yes |
| Series | 2381 |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3222SB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.