Vishay NTCLE203E3272FB0 technical specifications.
| Accuracy | 0.75% |
| Depth | 3mm |
| Lead Length | 38mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance Tolerance | 2.2% |
| RoHS Compliant | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3272FB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.