Thermistor NTC 2.78K Ohm 2.2% 2-Pin Radial 4090K -5 to -4.5 Bulk Automotive
Checking distributor stock and pricing after the page loads.
Vishay NTCLE203E3272SB0 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Length | 4.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 2.7kR |
| Resistance Tolerance | 2.2% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Termination | Radial |
| Tolerance | 0.75% |
| Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.