
Thermistor NTC 470K Ohm 3% 2-Pin Radial 4570K -5 to -4.5 Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay NTCLE203E3474HB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 1.5% |
| Package/Case | Radial |
| Depth | 3mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Length | 3.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 470kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | NTCLExxxE3 |
| Termination | Radial |
| Tolerance | 3% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE203E3474HB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.