
The NTCLE213E3103GHB0 thermistor from Vishay features a 10000 ohm resistance and operates within a temperature range of -55 to 150 degrees Celsius. It has a 2.5mm x 2.5mm x 5.5mm package size and is mounted through a hole. The device has a radial terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 2 |
| Package Width | 2.5 |
| Package Height | 5.5 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |