NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 2 |
| Package Width | 2.5 |
| Package Height | 5.5 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |