
The Vishay NTCLE213E3212FMB0 is a 2-terminal varistor with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a radial leaded package with a length of 2.5mm and a width of 2.5mm. The varistor has a resistance of 2100 ohms and is suitable for use in applications where a high level of surge protection is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 5.5 |
| Terminal Placement | RADIAL |
| Resistance | 2100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |