
The Vishay NTCLE213E3212GMB0 is a radial leaded varistor with a resistance of 2100 Ohms. It has two terminals and is rated for operation between -55°C and 150°C. The component has a package length of 2.5mm, width of 2.5mm, and height of 5.5mm. The terminal placement is radial.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 2 |
| Package Width | 2.5 |
| Package Height | 5.5 |
| Terminal Placement | RADIAL |
| Resistance | 2100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |