
The Vishay NTCLE213E3212JMB0 is a thermistor with a resistance of 2100 Ohms. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is packaged in a through-hole configuration with a radial terminal placement. The thermistor measures 2.5mm in length and 2.5mm in width, with a height of 5.5mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.5 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 5.5 |
| Terminal Placement | RADIAL |
| Resistance | 2100 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |