
The NTCLE300E3103SB is a 10kR radial through hole resistor from Vishay with a maximum power dissipation of 100mW. It operates over a temperature range of -40°C to 125°C. The resistor is packaged in bulk quantities of 1000 units and is RoHS compliant.
Vishay NTCLE300E3103SB technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2.18% |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE300E3103SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
