
The Vishay NTCLE300E3302SB is a 500V resistor with a resistance of 3kR and a tolerance of 2.18%. It is designed for through hole mounting and has a radial lead termination. The resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging with 1000 pieces per package.
Vishay NTCLE300E3302SB technical specifications.
| Lead Diameter | 0.58mm |
| Lead Pitch | 0.275mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 3kR |
| Resistance Tolerance | 2.18% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 0.75% |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay NTCLE300E3302SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
